Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 17.90000 ¥179
100 9.73000 ¥973
500 5.98600 ¥2,993
1,000 4.08100 ¥4,081

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMSZ5236B-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥3.46933
  • Cut Tape (CT)  : MMSZ5236B-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥20.00000

MMSZ5236B-7-F

Datasheet
Digi-Key Part Number MMSZ5236B-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MMSZ5236B-7-F
Copy  
Description DIODE ZENER 7.5V 500MW SOD123
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Zener Diode 7.5V 500mW ±5% Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet MMSZ5221B - MMSZ5259B
EDA / CAD Models MMSZ5236B-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 6 Ohms
Current - Reverse Leakage @ Vr 3µA @ 6V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ5236
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DDZ9693-7

DIODE ZENER 7.5V 500MW SOD123

Diodes Incorporated

¥44.00000 Details

MMSZ5236BT1G

DIODE ZENER 7.5V 500MW SOD123

onsemi

¥31.00000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

onsemi

¥35.00000 Details

960-19-15-D-AB-0

HEATSINK 19X15MM DIA PUSH PIN

Wakefield-Vette

¥536.00000 Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

¥39.00000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names MMSZ5236B-FDIDKR