Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 22.50000 ¥225
100 11.96000 ¥1,196
500 7.86600 ¥3,933
1,000 5.34900 ¥5,349

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBTA06-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.82433
  • Cut Tape (CT)  : MMBTA06-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥27.00000

MMBTA06-7-F

Datasheet
Digi-Key Part Number MMBTA06-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MMBTA06-7-F
Copy  
Description TRANS NPN 80V 0.5A SOT23-3
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 500mA 100MHz 300mW Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets MMBTA05,06
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
EDA / CAD Models MMBTA06-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBTA06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA56-7-F

TRANS PNP 80V 0.5A SOT23-3

Diodes Incorporated

¥27.00000 Details

BZX84C68LT1G

DIODE ZENER 68V 225MW SOT23-3

onsemi

¥19.00000 Details

BAS170WE6327HTSA1

DIODE SCHOTTKY 70V 70MA SOD323-2

Infineon Technologies

¥52.00000 Details

MMBT2484LT3G

TRANS NPN 60V 0.1A SOT23

onsemi

¥35.00000 Details

1N5711WS-7-F

DIODE SCHOTTKY 70V 150MW SOD323

Diodes Incorporated

¥53.00000 Details

LM5060Q1MMX/NOPB

IC GATE DRVR HIGH-SIDE 10VSSOP

Texas Instruments

¥342.00000 Details
Additional Resources
Standard Package 1
Other Names MMBTA06-FDIDKR