JPY | USD
Favorite

MBR0580S1-7 Diode Schottky 80V 500mA Surface Mount SOD-123
Price & Procurement
7,379 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 25.20000 ¥252
100 10.32000 ¥1,032
500 8.61000 ¥4,305
1,000 5.98200 ¥5,982

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBR0580S1-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥5.55967
  • Cut Tape (CT)  : MBR0580S1-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,379 - Immediate
  • Unit Price: ¥31.00000

MBR0580S1-7

Datasheet
Digi-Key Part Number MBR0580S1-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBR0580S1-7
Copy  
Description DIODE SCHOTTKY 80V 500MA SOD123
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 80V 500mA Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MBR0580S1
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
EDA / CAD Models MBR0580S1-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 80V
Capacitance @ Vr, F 15pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPH2R506PL,L1Q

X35 PB-F POWER MOSFET TRANSISTOR

Toshiba Semiconductor and Storage

¥158.00000 Details

MCP2542FDT-H/MNY

IC TRANSCEIVER 1/1 8TDFN

Microchip Technology

¥93.00000 Details

DRV8323RSRGZT

IC MTR DRV MULTIPHAS 6-60V 48QFN

Texas Instruments

¥571.00000 Details

PE-0603FB601ST

FERRITE BEAD 600 OHM 0603 1LN

Pulse Electronics Network

¥11.00000 Details

LDFM33PUR

IC REG LINEAR 3.3V 500MA 6DFN

STMicroelectronics

¥80.00000 Details

MA700GQ-Z

SENSOR ANGLE SMD

Monolithic Power Systems Inc.

¥450.00000 Details
Additional Resources
Standard Package 1
Other Names MBR0580S1-7DIDKR