JPY | USD

GDZ24LP3-7 Zener Diode 24V 250mW ±5% Surface Mount X3-DFN0603-2
Price & Procurement
9,480 In Stock
Can ship immediately Factory Stock : 170,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33.00
10 26.90000 ¥269.00
100 14.28000 ¥1,428.00
500 9.40000 ¥4,700.00
1,000 6.39100 ¥6,391.00
2,000 5.76450 ¥11,529.00
5,000 5.01260 ¥25,063.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GDZ24LP3-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Factory Stock 
  • Unit Price: ¥4.26070
  • Digi-Reel®  : GDZ24LP3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,480 - Immediate
    170,000 - Factory Stock 
  • Unit Price: Digi-Reel®

GDZ24LP3-7

Datasheet
Digi-Key Part Number GDZ24LP3-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number GDZ24LP3-7
Copy  
Description DIODE ZENER 24V 250MW 2DFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Zener Diode 24V 250mW ±5% Surface Mount X3-DFN0603-2

Copy  
Customer Reference
Documents & Media
Datasheets GDZ5V1LP3 - GDZ8V2LP3
Environmental Information Diodes RoHS 3 Cert
Featured Product GDZxxLP3 Series Zener Diodes
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet GDZ5V1LP3 - GDZ8V2LP3
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 250mW
Current - Reverse Leakage @ Vr 100nA @ 16.8V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package X3-DFN0603-2
Base Part Number GDZ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names GDZ24LP3-7DICT