JPY | USD

Price & Procurement
180 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70.00
10 59.60000 ¥596.00
25 55.64000 ¥1,391.00
100 44.49000 ¥4,449.00
500 34.96200 ¥17,481.00
1,000 27.01600 ¥27,016.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMMT734TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥24.63300
  • Cut Tape (CT)  : FMMT734CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
  • Unit Price: ¥70.00000

FMMT734TA

Datasheet
Digi-Key Part Number FMMT734DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FMMT734TA
Copy  
Description TRANS PNP DARL 100V 0.8A SOT23-3
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 100V 800mA 140MHz 625mW Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets FMMT734
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Dev Layer Add 26/Nov/2019
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.05V @ 5mA, 1A
Current - Collector Cutoff (Max) 200nA
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V
Power - Max 625mW
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number FMMT734
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMMT634TA

TRANS NPN DARL 100V 0.9A SOT23-3

Diodes Incorporated

¥70.00000 Details

FMMT614TA

TRANS NPN DARL 100V 0.5A SOT23-3

Diodes Incorporated

¥50.00000 Details

DMN62D0UW-7

MOSFET N-CH 60V 340MA SOT323

Diodes Incorporated

¥35.00000 Details

25LC010A-I/SN

IC EEPROM 1KBIT SPI 10MHZ 8SOIC

Microchip Technology

¥47.00000 Details

PDTC114EU,115

TRANS PREBIAS NPN 50V SOT323

Nexperia USA Inc.

¥21.00000 Details

FMMT634QTA

TRANS NPN DARL 100V 0.9A SOT23-3

Diodes Incorporated

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names FMMT734DKR