FH1600015 16MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
4,915 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
10 95.40000 ¥954
50 89.14000 ¥4,457
100 78.78000 ¥7,878
500 74.62800 ¥37,314
1,000 62.19100 ¥62,191

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FH1600015TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥60.11767
  • Cut Tape (CT)  : FH1600015CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,915 - Immediate
  • Unit Price: ¥108.00000

FH1600015

Datasheet
Digi-Key Part Number FH1600015DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FH1600015
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FH
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XZM2CRKM2DGFBB45SCCB

LED RGB CLEAR 4PLCC SMD

SunLED

¥126.00000 Details

BLM18BD152BH1D

FERRITE BEAD 1.5 KOHM 0603 1 LN

Murata Electronics

¥14.00000 Details

ECS-160-8-36-CKY-TR

CRYSTAL 16.0000MHZ 8PF SMD

ECS Inc.

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names FH1600015DKR