FH1600011 16MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 71.30000 ¥713
50 64.12000 ¥3,206
100 57.01000 ¥5,701
500 54.15800 ¥27,079
1,000 45.60700 ¥45,607

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FH1600011TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥42.75633
  • Cut Tape (CT)  : FH1600011CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: ¥86.00000

FH1600011

Datasheet
Digi-Key Part Number FH1600011DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FH1600011
Copy  
Description CRYSTAL 16.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

16MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FH
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FH1600011DKR
FH1600057DKR
FH1600057DKR-ND