JPY | USD

F91200084 12MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77.00

Submit a request for quotation on quantities greater than those displayed.

F91200084

Datasheet
Digi-Key Part Number F91200084CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number F91200084
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Detailed Description

12MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ F9
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names F91200084CT