JPY | USD

Photo Not Available
F80800016 8MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64.00

Submit a request for quotation on quantities greater than those displayed.

F80800016

Datasheet
Digi-Key Part Number F80800016CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number F80800016
Copy  
Description CRYSTAL 8.0000MHZ 8PF SMD
Copy  
Detailed Description

8MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets F8 Series
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Obsolescence/ EOL Mult Dev EOL 4/Nov/2020
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
HTML Datasheet F8 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ F8
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names F80800016CT