JPY | USD
Favorite

Price & Procurement
53,760 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 38.70000 ¥387
100 18.38000 ¥1,838
500 14.99600 ¥7,498
1,000 11.12500 ¥11,125

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DZ23C15-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: ¥9.48900
  • Cut Tape (CT)  : DZ23C15-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,760 - Immediate
  • Unit Price: ¥52.00000

DZ23C15-7-F

Datasheet
Digi-Key Part Number DZ23C15-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DZ23C15-7-F
Copy  
Description DIODE ZENER ARRAY 15V SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Cathode 15V 300mW ±5% SOT-23-3

Copy  
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 30 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DZ23C15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMBT2222A,215

TRANS NPN 40V 0.6A SOT23

Nexperia USA Inc.

¥14.00000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

¥22.00000 Details

SN74LVC1G86DRLR

IC GATE XOR 1CH 2-INP SOT5

Texas Instruments

¥55.00000 Details

74LVC1G157GW,125

IC SINGLE 2-INPUT MUX 6TSSOP

Nexperia USA Inc.

¥45.00000 Details

ABMM2-8.000MHZ-E2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥113.00000 Details

LT1930ES5#TRMPBF

IC REG MULTI CONFG ADJ TSOT23-5

Linear Technology/Analog Devices

¥574.00000 Details
Additional Resources
Standard Package 1
Other Names DZ23C15-FDIDKR