JPY | USD
Favorite

Price & Procurement
6,755 In Stock
Can ship immediately Factory Stock : 36,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 32.00000 ¥320
100 17.80000 ¥1,780
500 11.86200 ¥5,931
1,000 8.66800 ¥8,668

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DZ23C15-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    36,000 - Factory Stock 
  • Unit Price: ¥8.44033
  • Digi-Reel®  : DZ23C15-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,755 - Immediate
    36,000 - Factory Stock 
  • Unit Price: Digi-Reel®

DZ23C15-7-F

Datasheet
Digi-Key Part Number DZ23C15-FDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DZ23C15-7-F
Copy  
Description DIODE ZENER ARRAY 15V SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Cathode 15V 300mW ±5% SOT-23-3

Copy  
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 30 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DZ23C15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DZ23C15-FDICT