JPY | USD
Favorite

DMP3085LSD-13 Mosfet Array 2 P-Channel (Dual) 30V 3.9A 1.1W Surface Mount 8-SO
Price & Procurement
44,234 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 31.70000 ¥317
25 30.32000 ¥758
100 19.03000 ¥1,903
500 17.61800 ¥8,809
1,000 11.98100 ¥11,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP3085LSD-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥11.02960
  • Cut Tape (CT)  : DMP3085LSD-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,234 - Immediate
  • Unit Price: ¥41.00000

DMP3085LSD-13

Datasheet
Digi-Key Part Number DMP3085LSD-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMP3085LSD-13
Copy  
Description MOSFET 2P-CH 30V 3.9A 8SO
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 3.9A 1.1W Surface Mount 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets DMP3085LSD
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 06/Dec/2019
EDA / CAD Models DMP3085LSD-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.9A
Rds On (Max) @ Id, Vgs 70mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 563pF @ 25V
Power - Max 1.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN63D8LDW-7

MOSFET 2N-CH 30V 0.22A SOT363

Diodes Incorporated

¥34.00000 Details

SI3993CDV-T1-GE3

MOSFET 2P-CH 30V 2.9A 6-TSOP

Vishay Siliconix

¥57.00000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

¥42.00000 Details

MMBZ5247BLT1G

DIODE ZENER 17V 225MW SOT23-3

ON Semiconductor

¥17.00000 Details

SM04B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 4POS 2MM

JST Sales America Inc.

¥92.00000 Details

5044491007

CONN HEADER SMD 10POS 1MM

Molex

¥141.00000 Details
Additional Resources
Standard Package 1
Other Names DMP3085LSD-13DIDKR