JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 72.80000 ¥728
25 68.36000 ¥1,709
100 55.80000 ¥5,580
500 44.10800 ¥22,054
1,000 35.28500 ¥35,285

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP2006UFG-7DITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥31.97750
  • Tape & Reel (TR)  : DMP2006UFG-13-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥32.77767

DMP2006UFG-7

Datasheet
Digi-Key Part Number DMP2006UFG-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMP2006UFG-7
Copy  
Description MOSFET P-CH 20V 17.5A POWERDI
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

P-Channel 20V 17.5A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount PowerDI3333-8

Copy  
Customer Reference
Documents & Media
Datasheets DMP2006UFG
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 17.5A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 5.2mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 10V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 5404pF @ 10V
FET Feature -
Power Dissipation (Max) 2.3W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerVDFN
Base Part Number DMP2006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP2008UFG-7

MOSFET P-CH 20V 14A PWRDI3333

Diodes Incorporated

¥70.00000 Details

DMN63D8LV-7

MOSFET 2N-CH 30V 0.26A SOT563

Diodes Incorporated

¥47.00000 Details

DMP2006UFG-13

MOSFET P-CH 20V 17.5A POWERDI

Diodes Incorporated

¥32.77767 Details

RQ3C150BCTB

MOSFET P-CHANNEL 20V 30A 8HSMT

Rohm Semiconductor

¥126.00000 Details

DMP3018SFV-7

MOSFET P-CH 30V 11A PWRDI3333

Diodes Incorporated

¥66.00000 Details

SN74AVC4T774RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

¥156.00000 Details
Additional Resources
Standard Package 1
Other Names DMP2006UFG-7DIDKR