JPY | USD
Favorite

Price & Procurement
20,166 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 31.20000 ¥312
25 28.60000 ¥715
100 17.95000 ¥1,795
500 16.62200 ¥8,311
1,000 11.30300 ¥11,303

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN5L06TKDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥10.83700
  • Cut Tape (CT)  : DMN5L06TKDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,466 - Immediate
  • Unit Price: ¥39.00000

DMN5L06TK-7

Datasheet
Digi-Key Part Number DMN5L06TKDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN5L06TK-7
Copy  
Description MOSFET N-CH 50V 280MA SOT-523
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

N-Channel 50V 280mA (Ta) 150mW (Ta) Surface Mount SOT-523

Copy  
Customer Reference
Documents & Media
Datasheets DMN5L06TK
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Assembly/Origin Mult Dev Assembly Chgs 29/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 280mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

¥11.00000 Details

SISS27DN-T1-GE3

MOSFET P-CH 30V 50A PPAK 1212-8S

Vishay Siliconix

¥94.00000 Details

B340LA-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

¥43.00000 Details

SM4001PL-TP

DIODE GEN PURP 50V 1A SOD123FL

Micro Commercial Co

¥40.00000 Details

MCP6L01T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

¥28.00000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names DMN5L06TKDIDKR