JPY | USD
Favorite

DMN3065LW-7 N-Channel 30V 4A (Ta) 770mW (Ta) Surface Mount SOT-323
Price & Procurement
172,440 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 35.70000 ¥357
25 32.28000 ¥807
100 17.01000 ¥1,701
500 15.07200 ¥7,536
1,000 11.72900 ¥11,729

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN3065LW-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 171,000 - Immediate
  • Unit Price: ¥10.73267
  • Cut Tape (CT)  : DMN3065LW-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 172,440 - Immediate
  • Unit Price: ¥48.00000

DMN3065LW-7

Datasheet
Digi-Key Part Number DMN3065LW-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN3065LW-7
Copy  
Description MOSFET N-CH 30V 4A SOT-323
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 30V 4A (Ta) 770mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets DMN3065LW
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models DMN3065LW-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 52mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.7nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 465pF @ 15V
FET Feature -
Power Dissipation (Max) 770mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number DMN3065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN2058UW-7

MOSFET N-CHAN 8V 24V SOT323

Diodes Incorporated

¥40.00000 Details

FDY102PZ

MOSFET P-CH 20V 830MA SC89-3

ON Semiconductor

¥47.00000 Details

TPD12S521DBTR

IC INTERFACE SPECIALIZED 38TSSOP

Texas Instruments

¥93.00000 Details

74AUP1G125GN,132

IC BUFFER NON-INVERT 3.6V 6XSON

Nexperia USA Inc.

¥55.00000 Details

LTC3025EDC#TRMPBF

IC REG LINEAR POS ADJ 300MA 6DFN

Analog Devices Inc.

¥357.00000 Details

BAT54XV2T5G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names DMN3065LW-7DIDKR