JPY | USD
Favorite

DMN3065LW-13 N-Channel 30V 4A (Ta) 770mW (Ta) Surface Mount SOT-323
Price & Procurement
133,950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 35.50000 ¥355
25 33.92000 ¥848
100 17.88000 ¥1,788
500 15.84800 ¥7,924
1,000 12.33300 ¥12,333
2,500 11.03800 ¥27,595
5,000 10.79140 ¥53,957

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN3065LW-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: ¥9.55820
  • Cut Tape (CT)  : DMN3065LW-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 133,950 - Immediate
  • Unit Price: ¥50.00000

DMN3065LW-13

Datasheet
Digi-Key Part Number DMN3065LW-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN3065LW-13
Copy  
Description MOSFET N-CH 30V 4A SOT323
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

N-Channel 30V 4A (Ta) 770mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets DMN3065LW
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models DMN3065LW-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 52mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.7nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 465pF @ 15V
FET Feature -
Power Dissipation (Max) 770mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number DMN3065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN2058UW-7

MOSFET N-CH 20V 3.5A SOT323

Diodes Incorporated

¥42.00000 Details

TPS72733DSER

IC REG LINEAR 3.3V 250MA 6WSON

Texas Instruments

¥164.00000 Details

NRF9160-SICA-R7

IC RF TXRX+MCU CELL LTE-M/NB-IOT

Nordic Semiconductor ASA

¥3,017.00000 Details

AST0727MW-3.6ATRQ

SMT TRANSDUCER, 2.5-4.5VAC,85DB,

Mallory Sonalert Products Inc.

¥204.00000 Details

BQ25616JRTWR

IC BATT CHG LI-ION 1CELL 24WQFN

Texas Instruments

¥344.00000 Details

D5V0L1B2S9-7

TVS DIODE 5V 14V SOD923

Diodes Incorporated

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names DMN3065LW-13DIDKR