DMN26D0UDJ-7 Mosfet Array 2 N-Channel (Dual) 20V 240mA 300mW Surface Mount SOT-963
Price & Procurement
33 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 36.40000 ¥364
25 33.36000 ¥834
100 24.81000 ¥2,481
500 18.60800 ¥9,304
1,000 13.95600 ¥13,956
2,500 12.79320 ¥31,983
5,000 12.01780 ¥60,089

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN26D0UDJ-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥11.24240
  • Cut Tape (CT)  : DMN26D0UDJ-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: ¥45.00000

DMN26D0UDJ-7

Datasheet
Digi-Key Part Number DMN26D0UDJ-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN26D0UDJ-7
Copy  
Description MOSFET 2N-CH 20V 0.24A SOT963
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 240mA 300mW Surface Mount SOT-963

Copy  
Customer Reference
Documents & Media
Datasheets DMN26D0UDJ
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet DMN26D0UDJ
EDA / CAD Models DMN26D0UDJ-7 by SnapEDA
DMN26D0UDJ-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 240mA
Rds On (Max) @ Id, Vgs 3Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1.05V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 14.1pF @ 15V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
Base Part Number DMN26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC2800-G1JJYML-TR

IC REG TRPL BUCK/LNR 2MHZ 16QFN

Microchip Technology

¥253.00000 Details

PBSS4330PA,115

TRANS NPN 30V 3A SOT1061

Nexperia USA Inc.

¥59.00000 Details

DMC31D5UDJ-7

MOSFET N/P-CH 30V SOT963

Diodes Incorporated

¥51.00000 Details

DMN2990UDJ-7

MOSFET 2N-CH 20V 0.45A SOT-963

Diodes Incorporated

¥52.00000 Details

NTUD3174NZT5G

MOSFET 2N-CH 20V 220MA SOT963

ON Semiconductor

¥79.00000 Details

NTUD3170NZT5G

MOSFET 2N-CH 20V 0.22A SOT-963

ON Semiconductor

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names DMN26D0UDJ-7DIDKR