DMN2065UWQ-7 N-Channel 20V 3.1A (Ta) 700mW (Ta) Surface Mount SOT-323
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 41.50000 ¥415
100 25.84000 ¥2,584
500 17.68600 ¥8,843
1,000 13.60400 ¥13,604

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DMN2065UWQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.24367

DMN2065UWQ-7

Datasheet
Digi-Key Part Number DMN2065UWQ-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN2065UWQ-7
Copy  
Description MOSFET N-CH 20V 3.1A SOT323
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 20V 3.1A (Ta) 700mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets DMN2065UWQ-7
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 04/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 56mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 400pF @ 10V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number DMN2065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135R 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

¥87.00000 Details

PMF63UNEX

MOSFET N-CH 20V 2.2A SOT323

Nexperia USA Inc.

¥53.00000 Details

DMN2065UW-7

MOSFET N CH 20V 2.8A SOT323

Diodes Incorporated

¥48.00000 Details

XF2M-2015-1A

CONN FPC 20POS 0.50MM R/A

Omron Electronics Inc-EMC Div

¥214.00000 Details

73725-0110BLF

CONN RCPT USB2.0 TYPEA 4POS R/A

Amphenol ICC (FCI)

¥125.00000 Details

1473149-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

¥756.00000 Details
Additional Resources
Standard Package 1
Other Names DMN2065UWQ-7DICT