DMG301NU-13 N-Channel 25V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 48.20000 ¥482
100 32.79000 ¥3,279
500 24.59600 ¥12,298
1,000 18.44800 ¥18,448
2,000 16.91000 ¥33,820
5,000 15.88520 ¥79,426

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMG301NU-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥14.86030
  • Cut Tape (CT)  : DMG301NU-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥59.00000
  • Tape & Reel (TR)  : DMG301NU-7-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥16.29000

DMG301NU-13

Datasheet
Digi-Key Part Number DMG301NU-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMG301NU-13
Copy  
Description MOSFET N-CH 25V 260MA SOT23
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 25V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets DMG301NU
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models DMG301NU-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 260mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Rds On (Max) @ Id, Vgs 4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.36nC @ 4.5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 27.9pF @ 10V
FET Feature -
Power Dissipation (Max) 320mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DMG301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG3406L-13

MOSFET N-CH 30V 3.6A SOT23

Diodes Incorporated

¥54.00000 Details

STPS1H100A

DIODE SCHOTTKY 100V 1A SMA

STMicroelectronics

¥57.00000 Details

MMSZ4699T1G

DIODE ZENER 12V 500MW SOD123

onsemi

¥29.00000 Details

M80-8531642

CONN HEADER VERT 16POS 2MM

Harwin Inc.

¥607.00000 Details

LM4050CEM3-2.5/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

¥267.00000 Details

SUD19N20-90-E3

MOSFET N-CH 200V 19A TO252

Vishay Siliconix

¥378.00000 Details
Additional Resources
Standard Package 1
Other Names DMG301NU-13DIDKR