JPY | USD
Favorite

DMG2305UX-13 P-Channel 20V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
Price & Procurement
880,924 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 33.70000 ¥337
25 28.24000 ¥706
100 13.81000 ¥1,381
500 11.52000 ¥5,760
1,000 8.00500 ¥8,005
2,500 7.43920 ¥18,598
5,000 6.43500 ¥32,175

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMG2305UX-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 880,000 - Immediate
  • Unit Price: ¥5.33630
  • Cut Tape (CT)  : DMG2305UX-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 880,924 - Immediate
  • Unit Price: ¥41.00000

DMG2305UX-13

Datasheet
Digi-Key Part Number DMG2305UX-13DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMG2305UX-13
Copy  
Description MOSFET P-CH 20V 4.2A SOT23
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

P-Channel 20V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets DMG2305UX
Environmental Information Diodes RoHS 3 Cert
Design Resources Available In the Digi-Key KiCad Library
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
EDA / CAD Models DMG2305UX-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.2nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 808pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

¥63.00000 Details

DMMT5401-7-F

TRANS 2PNP 150V 0.2A SOT26

Diodes Incorporated

¥46.00000 Details

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

¥36.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥53.00000 Details

DMG1012UW-7

MOSFET N-CH 20V 1A SOT323

Diodes Incorporated

¥37.00000 Details

2N7002NXAKR

2N7002NXAK/SOT23/TO-236AB

Nexperia USA Inc.

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names DMG2305UX-13DIDKR