DMG1024UV-7 Mosfet Array 2 N-Channel (Dual) 20V 1.38A 530mW Surface Mount SOT-563
Price & Procurement
847 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 41.60000 ¥416
100 28.32000 ¥2,832
500 21.24000 ¥10,620
1,000 15.92800 ¥15,928

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMG1024UV-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,747 - Immediate
  • Unit Price: ¥14.60100
  • Cut Tape (CT)  : DMG1024UV-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,747 - Immediate
  • Unit Price: ¥52.00000

DMG1024UV-7

Datasheet
Digi-Key Part Number DMG1024UV-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMG1024UV-7
Copy  
Description MOSFET 2N-CH 20V 1.38A SOT563
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 1.38A 530mW Surface Mount SOT-563

Copy  
Customer Reference
Documents & Media
Datasheets DMG1024UV
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet DMG1024UV
EDA / CAD Models DMG1024UV-7 by Ultra Librarian
DMG1024UV-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.38A
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 16V
Power - Max 530mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
Base Part Number DMG1024
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI1024X-T1-GE3

MOSFET 2N-CH 20V 0.485A SC89-6

Vishay Siliconix

¥62.00000 Details

AP7331-28WG-7

IC REG LINEAR 2.8V 300MA SOT25

Diodes Incorporated

¥61.00000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

AP7331-18WG-7

IC REG LINEAR 1.8V 300MA SOT25

Diodes Incorporated

¥57.00000 Details

DF37NC-30DS-0.4V(51)

CONN RCPT 30POS SMD GOLD

Hirose Electric Co Ltd

¥113.00000 Details

DLP11SN900HL2L

CMC 150MA 2LN 90 OHM SMD

Murata Electronics

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names DMG1024UV-7DIDKR