JPY | USD

DGD0211CWT-7 Low-Side Gate Driver IC Inverting, Non-Inverting TSOT-25
Price & Procurement
6,022 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80.00
10 70.20000 ¥702.00
25 65.96000 ¥1,649.00
100 53.82000 ¥5,382.00
250 49.99200 ¥12,498.00
500 42.54600 ¥21,273.00
1,000 34.03700 ¥34,037.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-DGD0211CWT-7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥30.84600
  • Digi-Reel®  : 31-DGD0211CWT-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,022 - Immediate
  • Unit Price: Digi-Reel®

DGD0211CWT-7

Digi-Key Part Number 31-DGD0211CWT-7CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DGD0211CWT-7
Copy  
Description HV GATE DRIVER TSOT25 T&R 3K
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting TSOT-25

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.9A, 1.8A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
Base Part Number DGD0211
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXGD3005E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

¥71.00000 Details

ZXGD3009E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

¥50.00000 Details

FAN3111CSX

IC GATE DRVR LOW-SIDE SOT23-5

ON Semiconductor

¥113.00000 Details

MMBD4148,215

DIODE GEN PURP 75V 215MA TO236AB

Nexperia USA Inc.

¥20.00000 Details

STD10LN80K5

MOSFET N-CHANNEL 800V 8A DPAK

STMicroelectronics

¥333.00000 Details

PDU620-13

DIODE GEN PURP 200V 6A POWERDI5

Diodes Incorporated

¥171.00000 Details
Additional Resources
Standard Package 1
Other Names 31-DGD0211CWT-7CT