DESD5V0S1BB-7 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 38.30000 ¥383
100 20.31000 ¥2,031
500 13.36200 ¥6,681
1,000 9.08600 ¥9,086

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

DESD5V0S1BB-7

Datasheet
Digi-Key Part Number 31-DESD5V0S1BB-7DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DESD5V0S1BB-7
Copy  
Description TVS DIODE 5VWM 14VC SOD523
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets DESD5V0S1BB
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet DESD5V0S1BB
EDA / CAD Models DESD5V0S1BB-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 130W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 35pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number DESD5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD5V0S1BB,115

TVS DIODE 5VWM 14VC SOD523

Nexperia USA Inc.

¥47.00000 Details

ESD5V0D5B-TP

TVS DIODE 5VWM 13VC SOD523

Micro Commercial Co

¥61.00000 Details

DRV8847PWPR

2A DUAL H-BRIDGE MOTOR DRIVER

Texas Instruments

¥264.00000 Details
Additional Resources
Standard Package 1
Other Names 31-DESD5V0S1BB-7DKR