D5V0L1B2T-7 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 30.50000 ¥305
100 16.17000 ¥1,617
500 10.64000 ¥5,320
1,000 7.23600 ¥7,236

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : D5V0L1B2T-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥6.52600
  • Cut Tape (CT)  : D5V0L1B2T-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥38.00000

D5V0L1B2T-7

Datasheet
Digi-Key Part Number D5V0L1B2T-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D5V0L1B2T-7
Copy  
Description TVS DIODE 5VWM 14VC SOD523
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets D5V0L1B2T
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet D5V0L1B2T
EDA / CAD Models D5V0L1B2T-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 84W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number D5V0L1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPDQC3V3T-HF

TVS DIODE 3.3VWM 6.2VC 0402C

Comchip Technology

¥55.00000 Details

124018802112A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

¥395.00000 Details

ESDH5V0D5-TP

TVS DIODE 5VWM 14VC SOD523

Micro Commercial Co

¥42.00000 Details

TM11R-5M2-88-LP

CONN MOD JACK 8P8C R/A SHIELDED

Hirose Electric Co Ltd

¥346.00000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

¥252.00000 Details

UDZVTE-1710B

DIODE ZENER 10V 200MW UMD2

Rohm Semiconductor

¥29.00000 Details
Additional Resources
Standard Package 1
Other Names D5V0L1B2T-7DIDKR