D5V0F4U6S-7 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Price & Procurement
8,801 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 49.50000 ¥495
100 33.71000 ¥3,371
500 25.28200 ¥12,641
1,000 18.96000 ¥18,960

Submit a request for quotation on quantities greater than those displayed.

D5V0F4U6S-7

Datasheet
Digi-Key Part Number 31-D5V0F4U6S-7CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D5V0F4U6S-7
Copy  
Description TVS DIODE 5.5VWM 12VC SOT363
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets D5V0F4U6S
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet D5V0F4U6S
EDA / CAD Models D5V0F4U6S-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI, USB
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number D5V0F4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D5V0F4U6SO-7

TVS DIODE 5.5VWM 12VC SOT26

Diodes Incorporated

¥49.00000 Details

SX1509BIULTRT

IC GPIO EXPANDER I2C 16CH 28QFN

Semtech Corporation

¥443.00000 Details

LM3525MX-H/NOPB

IC PWR SWITCH P-CHAN 1:1 8SOIC

Texas Instruments

¥153.00000 Details

PI3USB221EZWEX

IC USB2 SWITCH 3V UDFN3030-10

Diodes Incorporated

¥102.00000 Details

TPD4E001RDBVR

TVS DIODE 5.5VWM 17VC SOT23-6

Texas Instruments

¥75.00000 Details

MAX77751CEFG+

IC BATT CHG LI-ION 1CELL 24QFN

Maxim Integrated

¥393.00000 Details
Additional Resources
Standard Package 1
Other Names 31-D5V0F4U6S-7CT