JPY | USD
Favorite

D55V0M1B2WSQ-7 100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
59,557 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 38.70000 ¥387
100 19.55000 ¥1,955
500 17.32600 ¥8,663
1,000 13.48300 ¥13,483

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : D55V0M1B2WSQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: ¥12.06767
  • Digi-Reel®  : D55V0M1B2WSQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,557 - Immediate
  • Unit Price: Digi-Reel®

D55V0M1B2WSQ-7

Datasheet
Digi-Key Part Number D55V0M1B2WSQ-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D55V0M1B2WSQ-7
Copy  
Description TVS DIODE PP SOD323
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets D55V0M1B2WSQ
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 55V (Max)
Voltage - Breakdown (Min) 57V
Voltage - Clamping (Max) @ Ipp 100V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive, USB
Capacitance @ Frequency 14pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number D55V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

¥51.00000 Details

BK1005HM601-T

FERRITE BEAD 600 OHM 0402 1LN

Taiyo Yuden

¥11.00000 Details

2108-2-00-44-00-00-07-0

TERM TURRET SINGLE L=3.96MM

Mill-Max Manufacturing Corp.

¥18.00000 Details

PBC05DAAN

CONN HEADER VERT 10POS 2.54MM

Sullins Connector Solutions

¥88.00000 Details

PBC11DAAN

CONN HEADER VERT 22POS 2.54MM

Sullins Connector Solutions

¥164.00000 Details

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names D55V0M1B2WSQ-7DICT