JPY | USD

D55V0M1B2WS-7 100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
131,045 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 41.70000 ¥417
100 23.59000 ¥2,359
500 15.62600 ¥7,813
1,000 11.98100 ¥11,981

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : D55V0M1B2WS-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Immediate
  • Unit Price: ¥10.41800
  • Digi-Reel®  : D55V0M1B2WS-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 131,045 - Immediate
  • Unit Price: Digi-Reel®

D55V0M1B2WS-7

Datasheet
Digi-Key Part Number D55V0M1B2WS-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D55V0M1B2WS-7
Copy  
Description TVS DIODE 55VWM 100VC SOD323
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets D55V0M1B2WS
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet D55V0M1B2WS
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 55V (Max)
Voltage - Breakdown (Min) 57V
Voltage - Clamping (Max) @ Ipp 100V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 14pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number D55V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ESD PROTECTION KIT

DIODES PROTECTION KIT

Diodes Incorporated

¥1,951.00000 Details
You May Also Be Interested In

F31K-1A7H1-11006

FLEX CONNECTOR, 0.50MM PITCH, HE

Amphenol ICC (FCI)

¥43.00000 Details

9-1462038-8

RELAY TELECOM DPDT 5A 4.5V

TE Connectivity Potter & Brumfield Relays

¥508.00000 Details

MB85RS2MLYPNF-GS-AWE2

IC FRAM 2MBIT SPI 50MHZ 8SOP

Fujitsu Semiconductor

¥848.00000 Details

1N4448HWS-7-F

DIODE GEN PURP 80V 250MA SOD323

Diodes Incorporated

¥28.00000 Details

SI7461DP-T1-E3

MOSFET P-CH 60V 8.6A PPAK SO-8

Vishay Siliconix

¥258.00000 Details

ADM1270ACPZ-R7

IC HOT SWAP CTRLR GP 16LFCSP

Analog Devices Inc.

¥367.00000 Details
Additional Resources
Standard Package 1
Other Names D55V0M1B2WS-7DICT