JPY | USD
Favorite

D3V3X4U10LP-7 3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Price & Procurement
3,537 In Stock
Can ship immediately Factory Stock : 945,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 41.40000 ¥414
25 36.24000 ¥906
100 19.66000 ¥1,966
250 19.56400 ¥4,891
500 16.04200 ¥8,021
1,000 11.90400 ¥11,904

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : D3V3X4U10LP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    945,000 - Factory Stock 
  • Unit Price: ¥10.45400
  • Digi-Reel®  : D3V3X4U10LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,537 - Immediate
    945,000 - Factory Stock 
  • Unit Price: Digi-Reel®

D3V3X4U10LP-7

Datasheet
Digi-Key Part Number D3V3X4U10LP-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D3V3X4U10LP-7
Copy  
Description TVS DIODE 3.3V 3V U-DFN2510-10
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10

Copy  
Documents & Media
Environmental Information Diodes RoHS 3 Cert
Datasheets D3V3X4U10LP
Featured Product TVS Devices with Ultra-Low Channel Input Capacitance
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 3V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 18W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 450pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package U-DFN2510-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV3502AQDCNRQ1

IC COMPARATOR R-R HS SOT23-8

Texas Instruments

¥540.00000 Details

SN74LV1T34DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥47.00000 Details

APTD1608SECK

LED ORANGE CLEAR 2SMD

Kingbright

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names D3V3X4U10LP-7DICT