JPY | USD

D22V0H1U2LP1610-7 37V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Price & Procurement
2,596 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 40.20000 ¥402
100 22.78000 ¥2,278
500 15.08800 ¥7,544
1,000 11.56700 ¥11,567
2,000 10.05800 ¥20,116
5,000 9.05240 ¥45,262

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

D22V0H1U2LP1610-7

Datasheet
Digi-Key Part Number D22V0H1U2LP1610-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D22V0H1U2LP1610-7
Copy  
Description TVS DIODE 22VWM 37VC U-DFN1610-2
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

37V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)

Copy  
Customer Reference
Documents & Media
Datasheets D22V0H1U2LP1610
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V (Max)
Voltage - Breakdown (Min) 23.5V
Voltage - Clamping (Max) @ Ipp 37V
Current - Peak Pulse (10/1000µs) 28A (8/20µs)
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 200pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0603 (1610 Metric)
Supplier Device Package U-DFN1610-2 (Type B)
Base Part Number D22V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KAE01SGGT

SWITCH SLIDE DIP SPST 25MA 24V

E-Switch

¥118.00000 Details

D12V0H1U2LP1610-7

TVS DIODE 12VWM 20VC U-DFN1610-2

Diodes Incorporated

¥48.00000 Details

PVG5A104C03R00

TRIMMER 100KOHM 0.25W J LEAD TOP

Bourns Inc.

¥338.00000 Details

CRS04(TE85L,Q,M)

DIODE SCHOTTKY 40V 1A SFLAT

Toshiba Semiconductor and Storage

¥57.00000 Details

MIC5365-2.5YC5-TR

IC REG LINEAR 2.5V 150MA SC70-5

Microchip Technology

¥16.00000 Details

MCP1804T-3302I/MB

IC REG LINEAR 3.3V 150MA SOT89-3

Microchip Technology

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names D22V0H1U2LP1610-7DICT