JPY | USD

D12V0H1U2LP1610-7 20V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Price & Procurement
1,173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 36.60000 ¥366
100 22.77000 ¥2,277
500 15.57400 ¥7,787
1,000 11.98100 ¥11,981
2,000 10.78250 ¥21,565
5,000 10.18340 ¥50,917

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

D12V0H1U2LP1610-7

Datasheet
Digi-Key Part Number D12V0H1U2LP1610-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D12V0H1U2LP1610-7
Copy  
Description TVS DIODE 12VWM 20VC U-DFN1610-2
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

20V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)

Copy  
Customer Reference
Documents & Media
Datasheets D12V0H1U2LP1610
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 50A (8/20µs)
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0603 (1610 Metric)
Supplier Device Package U-DFN1610-2 (Type B)
Base Part Number D12V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT25SL128A-MHE-T

IC FLSH 128MBIT SPI 104MHZ 8UDFN

Adesto Technologies

¥176.00000 Details

D4V5H1U2LP1610-7

TVS DIODE 4.5VWM 11.5VC 2DFN

Diodes Incorporated

¥50.00000 Details

ASMB-KTF0-0A306

LED RGB 4PLCC SMD

Broadcom Limited

¥53.00000 Details

ESDA14V2BP6

TVS DIODE 12VWM SOT666

STMicroelectronics

¥77.00000 Details

451-00002

RX TXRX MOD BLUETOOTH I-PEX SMD

Laird Connectivity Inc.

¥1,131.00000 Details

KAE01SGGT

SWITCH SLIDE DIP SPST 25MA 24V

E-Switch

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names D12V0H1U2LP1610-7DICT