JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26.00
10 20.90000 ¥209.00
100 11.10000 ¥1,110.00
500 7.30600 ¥3,653.00
1,000 4.96800 ¥4,968.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV21WS-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.48000
  • Cut Tape (CT)  : BAV21WS-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥26.00000

BAV21WS-7-F

Datasheet
Digi-Key Part Number BAV21WS-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAV21WS-7-F
Copy  
Description DIODE GEN PURP 200V 200MA SOD323
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Diode Standard 200V 200mA Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets BAV19WS - BAV21WS
Environmental Information Diodes RoHS 3 Cert
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models BAV21WS-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number BAV21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5012

PC TEST POINT MULTIPURPOSE WHITE

Keystone Electronics

¥50.00000 Details

ERT-J1VG103FA

THERMISTOR NTC 10KOHM 3380K 0603

Panasonic Electronic Components

¥30.00000 Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

¥34.00000 Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

¥28.00000 Details

DMP10H4D2S-7

MOSFET P-CH 100V 270MA SOT23

Diodes Incorporated

¥50.00000 Details

DFLR1200-7

DIODE GP 200V 1A POWERDI123

Diodes Incorporated

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names BAV21WS-FDIDKR