JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 21.40000 ¥214
100 11.64000 ¥1,164
500 7.16200 ¥3,581
1,000 4.88300 ¥4,883

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV21W-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.15100
  • Cut Tape (CT)  : BAV21W-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥24.00000

BAV21W-7-F

Datasheet
Digi-Key Part Number BAV21W-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAV21W-7-F
Copy  
Description DIODE GEN PURP 200V 200MA SOD123
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Diode Standard 200V 200mA Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets BAV19W - BAV21W
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Mult Dev Wafer Source Chgs 9/Mar/2018
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
HTML Datasheet BAV19W - BAV21W
EDA / CAD Models BAV21W-7-F by SnapEDA
BAV21W-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number BAV21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

¥21.00000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

¥53.00000 Details

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

¥26.00000 Details

MMBTA06LT1G

TRANS NPN 80V 500MA SOT23-3

ON Semiconductor

¥20.00000 Details

W25X40CLUXIG TR

IC FLASH 4MBIT SPI 104MHZ 8USON

Winbond Electronics

¥75.00000 Details

SBR8U60P5-13

DIODE SBR 60V 8A POWERDI5

Diodes Incorporated

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names BAV21W-FDIDKR