BAT54LPS-7 Diode Schottky 30V 200mA (DC) Surface Mount X2-DFN1006-2
Price & Procurement
51,089 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 42.60000 ¥426
100 29.02000 ¥2,902
500 21.76600 ¥10,883
1,000 16.32500 ¥16,325

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54LPS-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥14.96467
  • Cut Tape (CT)  : BAT54LPS-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,089 - Immediate
  • Unit Price: ¥53.00000

BAT54LPS-7

Datasheet
Digi-Key Part Number BAT54LPS-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAT54LPS-7
Copy  
Description DIODE SCHOTTKY 30V 200MA 2DFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount X2-DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets BAT54LPS Datasheet
Environmental Information Diodes RoHS 3 Cert
Featured Product Schottky Diodes in CSP and DFN Packages
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
EDA / CAD Models BAT54LPS-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 650mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package X2-DFN1006-2
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

¥51.00000 Details

BAW56WT1G

DIODE ARRAY GP 70V 200MA SC70-3

onsemi

¥19.00000 Details

TPS74512PQWDRVRQ1

IC REG LINEAR 1.2V 500MA 6WSON

Texas Instruments

¥159.00000 Details

CMOZ1L8 TR PBFREE

DIODE ZENER 1.8V 250MW SOD523

Central Semiconductor Corp

¥80.00000 Details

LTC3539EDCB#TRPBF

IC REG BOOST ADJUSTABLE 2A 8DFN

Analog Devices Inc.

¥788.00000 Details

NZ9F5V6ST5G

DIODE ZENER 5.6V 200MW SOD923

onsemi

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names BAT54LPS-7DIDKR