JPY | USD
Favorite

Price & Procurement
9,632 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 56.00000 ¥560
100 39.97000 ¥3,997
500 30.37400 ¥15,187
1,000 23.97900 ¥23,979

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B370-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥23.18000
  • Cut Tape (CT)  : B370-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,632 - Immediate
  • Unit Price: ¥70.00000

B370-13-F

Datasheet
Digi-Key Part Number B370-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B370-13-F
Copy  
Description DIODE SCHOTTKY 70V 3A SMC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Schottky 70V 3A Surface Mount SMC

Copy  
Customer Reference
Documents & Media
Datasheets B370 - B3100
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
HTML Datasheet B370 - B3100
EDA / CAD Models B370-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 790mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 70V
Capacitance @ Vr, F 100pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number B370
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C190CKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

¥34.00000 Details

TLV73333PDBVR

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

¥36.00000 Details

B1100-13-F

DIODE SCHOTTKY 100V 1A SMA

Diodes Incorporated

¥53.00000 Details

TPS54260DGQR

IC REG BUCK ADJ 2.5A 10MSOP

Texas Instruments

¥396.00000 Details

3000TR

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

¥98.00000 Details

ULN2003ADR

IC PWR RELAY 7NPN 1:1 16SOIC

Texas Instruments

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names B370-FDIDKR