JPY | USD
Favorite

Price & Procurement
34,494 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 38.10000 ¥381
25 34.88000 ¥872
100 23.54000 ¥2,354
250 19.48000 ¥4,870
500 17.85600 ¥8,928
1,000 13.39200 ¥13,392

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP7365-WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥12.58033
  • Cut Tape (CT)  : AP7365-WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,494 - Immediate
  • Unit Price: ¥47.00000

AP7365-WG-7

Datasheet
Digi-Key Part Number AP7365-WG-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP7365-WG-7
Copy  
Description IC REG LIN POS ADJ 600MA SOT25-5
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 600mA SOT-25-5

Copy  
Customer Reference
Documents & Media
Datasheets AP7365
AP7365
Product Training Modules How to Select an Appropriate LDO
Environmental Information Diodes RoHS 3 Cert
Featured Product Low Dropout Regulators (LDOs)
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models AP7365-WG-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.4V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25-5
Base Part Number AP7365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2331W-7

LOAD SWITCH SC59

Diodes Incorporated

¥60.00000 Details

SIP32408DNP-T1-GE4

IC PWR SWITCH N-CHAN 1:1 4TDFN

Vishay Siliconix

¥64.00000 Details

RBS-27

BUMPER CYLIN 0.311" DIA CLR

Essentra Components

¥22.00000 Details

AP22802AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

¥50.00000 Details

MF-MSMF030-2

PTC RESET FUSE 30V 300MA 1812

Bourns Inc.

¥35.00000 Details

DMG3420U-7

MOSFET N-CH 20V 5.47A SOT23-3

Diodes Incorporated

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names AP7365-WG-7DIDKR