JPY | USD

AP72200CT20-7 Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A 20-WFBGA, WLBGA
Price & Procurement
40,770 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 200.00000 ¥200.00
10 178.30000 ¥1,783.00
25 169.24000 ¥4,231.00
100 139.02000 ¥13,902.00
250 129.94800 ¥32,487.00
500 114.83800 ¥57,419.00
1,000 90.66100 ¥90,661.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP72200CT20-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥85.52933
  • Cut Tape (CT)  : AP72200CT20-7DITCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,770 - Immediate
  • Unit Price: ¥200.00000

AP72200CT20-7

Datasheet
Digi-Key Part Number AP72200CT20-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP72200CT20-7
Copy  
Description IC REG BUCK BST ADJ 2A W-WLB211
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A 20-WFBGA, WLBGA

Copy  
Customer Reference
Documents & Media
Datasheets AP72200
Featured Product AP72200 Synchronous DC-DC Buck-Boost Converter
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 5.14V
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFBGA, WLBGA
Supplier Device Package W-WLB2118-20
Base Part Number AP72200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W25Q128JVPIQ TR

IC FLASH 128MBIT SPI/QUAD 8WSON

Winbond Electronics

¥211.00000 Details

DM3CS-SF

CONN MICRO SD CARD HINGED TYPE

Hirose Electric Co Ltd

¥169.00000 Details

AZ34063UMTR-G1

IC REG BUCK BST ADJ 1.5A 8SOIC

Diodes Incorporated

¥58.00000 Details

TPS61280AYFFR

IC REG BOOST PROG 5A 16DSBGA

Texas Instruments

¥207.00000 Details

TPS61163AYFFR

IC LED DRIVER RGLTR DIM 9DSBGA

Texas Instruments

¥80.00000 Details

TPS630250RNCT

IC REG BCK BST ADJ 2A/4A 14VQFN

Texas Instruments

¥404.00000 Details
Additional Resources
Standard Package 1
Other Names AP72200CT20-7DIDKR