JPY | USD
Favorite

AP65211AWU-7 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Price & Procurement
66,315 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 42.80000 ¥428
25 39.92000 ¥998
100 29.67000 ¥2,967
250 25.10800 ¥6,277
500 23.96800 ¥11,984

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP65211AWU-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: ¥17.54233
  • Digi-Reel®  : AP65211AWU-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,315 - Immediate
  • Unit Price: Digi-Reel®

AP65211AWU-7

Datasheet
Digi-Key Part Number AP65211AWU-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP65211AWU-7
Copy  
Description IC REG BUCK ADJUSTABLE 2A TSOT26
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets AP65211A
Environmental Information Diodes RoHS 3 Cert
Featured Product AP65111 and AP65211 Synchronous DC-DC Buck Converters
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 2A
Frequency - Switching Up to 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP65111AWU-7

IC REG BUCK ADJ 1.5A TSOT26

Diodes Incorporated

¥47.00000 Details

1775838-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

¥126.00000 Details

AP62200WU-7

DCDC CONV HV BUCK TSOT26

Diodes Incorporated

¥43.00000 Details

PESD5V0L4UF,115

TVS DIODE 5V 13V 6XSON SOT886

Nexperia USA Inc.

¥48.00000 Details

TPS54560BQDDARQ1

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

¥679.00000 Details

AP7370-33W5-7

IC REG LINEAR 3.3V 300MA SOT25

Diodes Incorporated

¥41.00000 Details
Additional Resources
Standard Package 1
Other Names AP65211AWU-7DICT