JPY | USD

AP3429KTTR-G1 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51.00
10 41.20000 ¥412.00
25 37.68000 ¥942.00
100 28.03000 ¥2,803.00
250 25.40400 ¥6,351.00
500 21.02200 ¥10,511.00
1,000 15.76700 ¥15,767.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP3429KTTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥14.45333

AP3429KTTR-G1

Datasheet
Digi-Key Part Number AP3429KTTR-G1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP3429KTTR-G1
Copy  
Description IC REG BUCK ADJUSTABLE 2A TSOT25
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets AP3429(A)
Environmental Information Diodes RoHS 3 Cert
Featured Product AP3402, AP3419, AP3429, and AP3429A PWM Synchronous Step-Down DC-DC Converters
PCN Assembly/Origin Mult Dev Assembly Chgs 30/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
Base Part Number AP3429
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP3429AKTTR-G1

IC REG BUCK ADJUSTABLE 2A TSOT25

Diodes Incorporated

¥51.00000 Details

AP2331TDSA-7

USB POWER SWITCH,SOT23

Diodes Incorporated

¥44.00000 Details

BD9E302EFJ-E2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

¥128.00000 Details

MZ1608-102Y

FERRITE BEAD 1 KOHM 0603 1LN

Bourns Inc.

¥12.00000 Details

IRA-S210ST01

MOTION SENSOR

Murata Electronics

¥359.00000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names AP3429KTTR-G1DIDKR