JPY | USD

AP3401DNTR-G1 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 6-UDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 44.20000 ¥442.00
25 40.36000 ¥1,009.00
100 30.03000 ¥3,003.00
250 27.22000 ¥6,805.00
500 22.52400 ¥11,262.00
1,000 16.89300 ¥16,893.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP3401DNTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥15.48533

AP3401DNTR-G1

Datasheet
Digi-Key Part Number AP3401DNTR-G1DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP3401DNTR-G1
Copy  
Description IC REG BUCK ADJ 1A UDFN2020-6
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 6-UDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets AP3401
Environmental Information Diodes RoHS 3 Cert
Featured Product AP3401 / AP3428 1 A Step-Down Synchronous DC-DC Converters
PCN Assembly/Origin Mult Dev A/T Site 16/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 5V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package U-DFN2020-6 (Type J)
Base Part Number AP3401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774030151R

RND STANDOFF M2.5X0.45 STEEL 3MM

Würth Elektronik

¥112.00000 Details

STLQ020PUR

IC REG LINEAR POS ADJ 200MA 6DFN

STMicroelectronics

¥77.00000 Details

M24256-BRMN6TP

IC EEPROM 256KBIT I2C 1MHZ 8SO

STMicroelectronics

¥41.00000 Details

BQ24232HARGTR

IC BATT CHG LI-ION 1CELL 16QFN

Texas Instruments

¥272.00000 Details

STM6510RCACDG6F

IC SUPERVISOR 1 CHANNEL 8TDFN

STMicroelectronics

¥103.00000 Details

AP9211SA-AB-HAC-7

IC BATT PROT LI-ION 1CELL 6UDFN

Diodes Incorporated

¥81.00000 Details
Additional Resources
Standard Package 1
Other Names AP3401DNTR-G1DICT