AP3012KTR-G1 Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Price & Procurement
139,287 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 47.00000 ¥470
25 42.96000 ¥1,074
100 31.97000 ¥3,197
250 28.96400 ¥7,241
500 23.97200 ¥11,986
1,000 17.97900 ¥17,979

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP3012KTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 138,000 - Immediate
  • Unit Price: ¥16.48067
  • Cut Tape (CT)  : AP3012KTR-G1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 139,287 - Immediate
  • Unit Price: ¥58.00000

AP3012KTR-G1

Datasheet
Digi-Key Part Number AP3012KTR-G1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP3012KTR-G1
Copy  
Description IC REG BOOST ADJ 500MA SOT23-5
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753

Copy  
Customer Reference
Documents & Media
Datasheets AP3012 Series
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 28/Jun/2017
HTML Datasheet AP3012 Series
EDA / CAD Models AP3012KTR-G1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 29V
Current - Output 500mA (Switch)
Frequency - Switching 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AP3012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP3015KTR-G1

IC REG BOOST ADJ 300MA SOT23-5

Diodes Incorporated

¥90.00000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥54.00000 Details

AP3012KTR-E1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥75.00000 Details

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

¥135.00000 Details

MIC2619YD6-TR

IC REG BOOST ADJ 350MA TSOT23-6

Microchip Technology

¥81.00000 Details

DMP3099L-7

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names AP3012KTR-G1DIDKR