JPY | USD

AP3012KTR-E1 Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Price & Procurement
41,090 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75.00
10 65.80000 ¥658.00
25 61.76000 ¥1,544.00
100 50.41000 ¥5,041.00
250 46.82000 ¥11,705.00
500 39.84800 ¥19,924.00
1,000 31.87800 ¥31,878.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP3012KTR-E1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥29.03167
  • Cut Tape (CT)  : AP3012KTR-E1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,090 - Immediate
  • Unit Price: ¥76.00000

AP3012KTR-E1

Datasheet
Digi-Key Part Number AP3012KTR-E1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP3012KTR-E1
Copy  
Description IC REG BOOST ADJ 500MA SOT23-5
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753

Copy  
Customer Reference
Documents & Media
Datasheets AP3012 Series
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 28/Jun/2017
HTML Datasheet AP3012 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 29V
Current - Output 500mA (Switch)
Frequency - Switching 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AP3012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥52.00000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥58.00000 Details

B5819WS-TP

DIODE SCHOTTKY 40V 1A SOD323

Micro Commercial Co

¥48.00000 Details

MM3Z15VST1G

DIODE ZENER 14.66V 300MW SOD323

ON Semiconductor

¥18.00000 Details

0679H0750-05

FUSE BRD MNT 750MA 350VAC 72VDC

Bel Fuse Inc.

¥39.00000 Details

1N5819HW1-7-F

DIODE SBR 40V 1A SOD123F

Diodes Incorporated

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names AP3012KTR-E1DIDKR