JPY | USD
Favorite

Price & Procurement
14,726 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 34.00000 ¥340
25 30.72000 ¥768
100 16.75000 ¥1,675
250 16.19600 ¥4,049
500 14.52000 ¥7,260
1,000 11.72800 ¥11,728

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2210N-5.0TRG1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥10.05267
  • Cut Tape (CT)  : AP2210N-5.0TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,726 - Immediate
  • Unit Price: ¥45.00000

AP2210N-5.0TRG1

Datasheet
Digi-Key Part Number AP2210N-5.0TRG1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP2210N-5.0TRG1
Copy  
Description IC REG LINEAR 5V 300MA SOT23-3
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets AP2210 Series
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models AP2210N-5.0TRG1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 180µA
Current - Supply (Max) 15mA
PSRR 75dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

LDO-DI-KIT

LDO KIT

Diodes Incorporated

¥6,569.00000 Details
You May Also Be Interested In

AP2210N-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-3

Diodes Incorporated

¥45.00000 Details

AP2210K-5.0TRG1

IC REG LINEAR 5V 300MA SOT23-5

Diodes Incorporated

¥47.00000 Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

¥12.00000 Details

SBH11-PBPC-D07-ST-BK

CONN HEADER VERT 14POS 2.54MM

Sullins Connector Solutions

¥44.00000 Details

IRLML0060TRPBF

MOSFET N-CH 60V 2.7A SOT23

Infineon Technologies

¥50.00000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names AP2210N-5.0TRG1DIDKR