AP2172AMPG-13 Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 106.00000 ¥106
10 95.20000 ¥952
25 90.32000 ¥2,258
100 74.17000 ¥7,417
250 69.34000 ¥17,335
500 61.27400 ¥30,637
1,000 48.37500 ¥48,375

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2172AMPG-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥45.63560

AP2172AMPG-13

Datasheet
Digi-Key Part Number AP2172AMPG-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP2172AMPG-13
Copy  
Description IC PWR SWITCH P-CHAN 1:2 8MSOP
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets AP2162A/72A
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 13/Jan/2012
PCN Assembly/Origin Mult Dev A/T Site 16/Apr/2021
HTML Datasheet AP2162A/72A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 85mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP-EP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number AP2172
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS26632RGET

POWER MANAGEMENT

Texas Instruments

¥539.00000 Details

TPS3897PDRYR

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

¥191.00000 Details

EMC2303-1-KP-TR

IC MOTOR DRIVER 3V-3.6V 12QFN

Microchip Technology

¥174.00000 Details

TPD4E02B04DQAR

TVS DIODE 3.6VWM 8.8VC 10USON

Texas Instruments

¥72.00000 Details

PIC18F25K50T-I/ML

IC MCU 8BIT 32KB FLASH 28QFN

Microchip Technology

¥390.00000 Details

16SVPC100M

CAP ALUM POLY 100UF 20% 16V SMD

Panasonic Electronic Components

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names AP2172AMPG-13DIDKR