Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 35.50000 ¥355
25 32.48000 ¥812
100 24.17000 ¥2,417
250 21.90400 ¥5,476
500 18.13000 ¥9,065
1,000 13.59600 ¥13,596

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

AP2114HA-3.3TRG1

Datasheet
Digi-Key Part Number AP2114HA-3.3TRG1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP2114HA-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 1A SOT223
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3

Copy  
Customer Reference
Documents & Media
Datasheets AP2114 Series
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
HTML Datasheet AP2114 Series
EDA / CAD Models AP2114HA-3.3TRG1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.75V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 90µA
PSRR 65dB (100Hz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number AP2114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADC122S021CIMM/NOPB

IC ADC 12BIT SAR 8VSSOP

Texas Instruments

¥324.00000 Details

TC1264-3.3VDB

IC REG LIN 3.3V 800MA SOT223-3

Microchip Technology

¥98.00000 Details

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

¥54.00000 Details

5117

PC TEST POINT MINIATURE BLUE

Keystone Electronics

¥49.00000 Details

ESP32-WROOM-32U (4MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

¥481.00000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names AP2114HA-3.3TRG1DIDKR