JPY | USD
Favorite

AP2114H-3.3TRG1 Linear Voltage Regulator IC 1 Output 1A SOT-223
Price & Procurement
95,485 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 31.70000 ¥317
25 29.04000 ¥726
100 19.60000 ¥1,960
250 16.22000 ¥4,055
500 14.86800 ¥7,434
1,000 11.15200 ¥11,152

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2114H-3.3TRG1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: ¥10.50550
  • Cut Tape (CT)  : AP2114H-3.3TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,485 - Immediate
  • Unit Price: ¥39.00000

AP2114H-3.3TRG1

Datasheet
Digi-Key Part Number AP2114H-3.3TRG1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2114H-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 1A SOT223
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A SOT-223

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.75V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 90µA
PSRR 65dB (100Hz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP2114H-1.2TRG1

IC REG LINEAR 1.2V 1A SOT223

Diodes Incorporated

¥39.00000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥28.00000 Details

AP2114HA-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥39.00000 Details

AP2114H-1.8TRG1

IC REG LINEAR 1.8V 1A SOT223

Diodes Incorporated

¥39.00000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

¥57.00000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names AP2114H-3.3TRG1DIDKR