JPY | USD
Favorite

Price & Procurement
8,873 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 52.40000 ¥524
25 48.88000 ¥1,222
100 36.31000 ¥3,631
250 30.72000 ¥7,680
500 29.32400 ¥14,662
1,000 21.64300 ¥21,643

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AL5809-120P1-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 8,873 - Immediate
  • Unit Price: ¥20.30533
  • Cut Tape (CT)  : AL5809-120P1-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,873 - Immediate
  • Unit Price: ¥62.00000

AL5809-120P1-7

Datasheet
Digi-Key Part Number AL5809-120P1-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AL5809-120P1-7
Copy  
Description IC LED DRVR LIN PWM 120MA PDI12
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 120mA PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets AL5809
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet AL5809
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 60V
Voltage - Output 60V
Current - Output / Channel 120mA
Frequency -
Dimming PWM
Applications Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AL5809EV1-60

EVAL BOARD FOR AL5809 60MA

Diodes Incorporated

¥5,039.00000 Details
You May Also Be Interested In

AL5809-150P1-7

IC LED DRVR LIN PWM 150MA PDI12

Diodes Incorporated

¥62.00000 Details

AL5809-100P1-7

IC LED DRVR LIN PWM 100MA PDI123

Diodes Incorporated

¥62.00000 Details

AL5809-90P1-7

IC LED DRVR LIN PWM 90MA PDI12

Diodes Incorporated

¥62.00000 Details

AL5809-50P1-7

IC LED DRVR LIN PWM 50MA PDI12

Diodes Incorporated

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names AL5809-120P1-7DIDKR