JPY | USD
Favorite

Price & Procurement
730,239 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 15.80000 ¥158
100 7.76000 ¥776
500 6.46600 ¥3,233
1,000 4.49200 ¥4,492

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N4148WTDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 729,000 - Immediate
  • Unit Price: ¥3.89400
  • Cut Tape (CT)  : 1N4148WTDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 730,249 - Immediate
  • Unit Price: ¥23.00000

1N4148WT-7

Datasheet
Digi-Key Part Number 1N4148WTDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 1N4148WT-7
Copy  
Description DIODE GEN PURP 80V 125MA SOD523
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Diode Standard 80V 125mA Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets 1N4148WT Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet 1N4148WT Datasheet
EDA / CAD Models 1N4148WT-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 125mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4148WT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5019

PC TEST POINT MINIATURE

Keystone Electronics

¥35.00000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

¥53.00000 Details

5016

PC TEST POINT COMPACT

Keystone Electronics

¥44.00000 Details

5011

PC TEST POINT MULTIPURPOSE BLACK

Keystone Electronics

¥44.00000 Details

MMBT2222AT-7-F

TRANS NPN 40V 0.6A SOT523

Diodes Incorporated

¥39.00000 Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

ON Semiconductor

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 1N4148WT-FDIDKR
1N4148WT-FDIDKR-ND
1N4148WTDIDKR