Price & Procurement
133,631 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 58.50000 ¥585
25 54.96000 ¥1,374
100 44.88000 ¥4,488
250 41.68400 ¥10,421
500 35.47800 ¥17,739
1,000 28.38200 ¥28,382

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1827-1110-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Immediate
  • Unit Price: ¥25.72133
  • Digi-Reel®  : 1827-1110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 133,631 - Immediate
  • Unit Price: Digi-Reel®

SLG5NT1458V

Datasheet
Digi-Key Part Number 1827-1110-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG5NT1458V
Copy  
Description IC PWR SWITCH N-CHANNEL 1:1 8DFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6)

Copy  
Customer Reference
Documents & Media
Datasheets SLG5NT1458V Datasheet
HTML Datasheet SLG5NT1458V Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 2.5A
Rds On (Typ) 17mOhm
Input Type CMOS
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-STDFN (1x1.6)
Package / Case 8-UFDFN
Base Part Number SLG5NT1458
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FPF1320UCX

IC PWR SWITCH P-CHAN 2:1 6WLCSP

ON Semiconductor

¥110.00000 Details

SLG5NT1533V

IC PWR SWITCH N-CHANNEL 1:1 8DFN

Dialog Semiconductor GmbH

¥74.00000 Details

SLG7NT402V

IC PWR SWITCH N-CHAN 1:1 8TDFN

Dialog Semiconductor GmbH

¥79.00000 Details

SLG5NT1758V

AN ADJUSTABLE TURN-ON TIME 5 M?

Dialog Semiconductor GmbH

¥29.97967 Details

TPD2EUSB30DRTR

TVS DIODE 5.5VWM 8VC SOT9X3

Texas Instruments

¥76.00000 Details

NVT2002GD,125

IC TRNSLTR BIDIRECTIONAL 8XSON

NXP USA Inc.

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 1827-1110-1