JPY | USD

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79.00
10 69.30000 ¥693.00
25 65.16000 ¥1,629.00
100 53.16000 ¥5,316.00
250 49.38400 ¥12,346.00
500 42.02600 ¥21,013.00
1,000 33.62200 ¥33,622.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1827-1084-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥30.46967
  • Digi-Reel®  : 1827-1084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

SLG59M1603V

Datasheet
Digi-Key Part Number 1827-1084-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG59M1603V
Copy  
Description IC PWR SWITCH N-CHAN 1:1 14STDFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4.5A 14-STDFN (1x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 4.5A
Rds On (Typ) 16mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 14-STDFN (1x3)
Package / Case 14-PowerUFDFN
Base Part Number SLG59
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLG59M1606V

IC PWR SWITCH N-CHAN 1:1 14STDFN

Dialog Semiconductor GmbH

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names 1827-1084-1