Price & Procurement
4,610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 50.30000 ¥503
25 46.88000 ¥1,172
100 37.50000 ¥3,750
250 34.82000 ¥8,705
500 29.46200 ¥14,731
1,000 22.76700 ¥22,767

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1827-1082-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥20.75800
  • Digi-Reel®  : 1827-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,610 - Immediate
  • Unit Price: Digi-Reel®

SLG59M1599V

Datasheet
Digi-Key Part Number 1827-1082-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG59M1599V
Copy  
Description IC PWR SWITCH N-CHANNEL 1:1 8DFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1A 8-STDFN (1x1.6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 1A
Rds On (Typ) 40mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-STDFN (1x1.6)
Package / Case 8-UFDFN
Base Part Number SLG59
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STBC08PMR

IC BATT CHG LI-ION 1CELL 6DFN

STMicroelectronics

¥175.00000 Details

FAN49100AUC330X

IC REG BCK BST 3.3V 2A 20WLCSP

ON Semiconductor

¥143.00000 Details

MAX98360AEFB+T

DGTL CLASS D W/1.2 V DGTL SUPPLY

Maxim Integrated

¥151.54320 Details

TMUX1204DGSR

MULTIPLEXER

Texas Instruments

¥52.00000 Details

STC3117IJT

IC BATT MONITOR GAS GAUGE 9CSP

STMicroelectronics

¥194.00000 Details

ADP2503ACPZ-3.3-R7

IC REG BCK BST 3.3V 10LFCSP

Analog Devices Inc.

¥442.00000 Details
Additional Resources
Standard Package 1
Other Names 1827-1082-1